MikroElektronika Boost 12 Click for TPS61170 for industrial
- RS Stock No.:
- 800-502
- Mfr. Part No.:
- MIKROE-6861
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.76
(exc. VAT)
£15.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.76 |
| 5 + | £11.99 |
*price indicative
- RS Stock No.:
- 800-502
- Mfr. Part No.:
- MIKROE-6861
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Boost Converter | |
| For Use With | industrial | |
| Kit Classification | Click Board | |
| Featured Device | TPS61170 | |
| Kit Name | Boost 12 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Boost Converter | ||
For Use With industrial | ||
Kit Classification Click Board | ||
Featured Device TPS61170 | ||
Kit Name Boost 12 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board facilitates high-voltage DC-DC step-up power conversion, designed for embedded, industrial, and communication systems with flexible input compatibility and precise output regulation.
Supports a wide input voltage range from 3V to 18V
Features built-in soft-start, overcurrent protection, and thermal shutdown
Allows PWM-based digital adjustment of output voltage for precision control
Includes the Click Snap format for enhanced implementation options
Related links
- MikroElektronika Boost 6 Click for Mikroe-3813
- MikroElektronika Boost 3 Click Boost Converter for TPS61391 for APD
- MikroElektronika Boost 11 Click for Industrial Use
- MikroElektronika Boost 4 Click Boost Converter for TPS61230A for Battery Powered Products
- MikroElektronika Boost 5 Click Power Supply for Motor for Motors
- MikroElektronika Boost 10 Click Boost Converter for LT8337 for Portable Electronics
- MikroElektronika Boost 2 Click DC-DC Controller for MCP1642B for GPS Modules
- MikroElektronika Buck-Boost 2 Click DC-DC Controller for LTC3115-2 for Lead-Acid Battery Cells
