MikroElektronika PMIC 2 Click for NEH7100 for Wireless peripherals
- RS Stock No.:
- 763-755
- Mfr. Part No.:
- MIKROE-6599
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£11.39
(exc. VAT)
£13.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.39 |
*price indicative
- RS Stock No.:
- 763-755
- Mfr. Part No.:
- MIKROE-6599
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| For Use With | Wireless peripherals | |
| Kit Classification | Click Board | |
| Featured Device | NEH7100 | |
| Kit Name | PMIC 2 Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
For Use With Wireless peripherals | ||
Kit Classification Click Board | ||
Featured Device NEH7100 | ||
Kit Name PMIC 2 Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for energy harvesting in low-power applications, facilitating autonomous power collection and storage from various energy sources, led by Advanced power management technology for optimal performance.
Inductorless energy harvesting power management IC enhances design flexibility
Supports USB charging up to 200mA for convenience and efficiency
Integrates Advanced MPPT technology for maximum power delivery
Configurability through hard-coded jumpers or an I2C Interface adds versatility
Click Snap feature enables customizable deployment options
Related links
- MikroElektronika Stepper 2 Click Stepper Motor for A4988 for MikroBus
- MikroElektronika Vibro Motor 2 Click for Mikroe-3713
- MikroElektronika Driver 2 Click MOSFET for IR2104S for IR2104S
- MikroElektronika Balancer 2 Click Protection Functions for MCP3202 for Power Tools
- MikroElektronika Relay 2 Click Relay for LCA717 for Motors, Lights
- MikroElektronika Fan 2 Click for MAX31760
- MikroElektronika H-BRIDGE Driver 2 Click DC Motor Driver for H-bridge Gate Driver for DC Motor
- MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS Socket
