MikroElektronika Stepper 28 Click Power Supply for TB67S559FTG for MikroBUS

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

£83.79

(exc. VAT)

£100.55

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship

Units
Per unit
Saving
1 - 4£83.79-
5 +£78.766%

*price indicative

RS Stock No.:
733-891
Mfr. Part No.:
MIKROE-6723
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Power Supply

Product Type

Click Board

For Use With

MikroBUS

Kit Classification

Click Board

Featured Device

TB67S559FTG

Kit Name

Stepper 28 Click

COO (Country of Origin):
RS
The MikroElektronika Stepper Motor Driver Add On Board offers precise control for bipolar stepping motors in a compact, efficient design. Utilising Toshiba Semiconductor technology, this driver ensures smooth motion and high power density for robotics and automated industrial machinery.

Supports motor voltages from 8.2V to 44V

Resistor less current sensing via ACDS

Step resolutions from full step to 1/32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy