TE Connectivity, Corcom HZ 6A 250 V ac 50 Hz, 60 Hz, Flange Mount RFI Filter, Spade, Single Phase
- RS Stock No.:
- 881-3804
- Mfr. Part No.:
- 2-1609037-9
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-3804
- Mfr. Part No.:
- 2-1609037-9
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Spade | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Series | Corcom HZ | |
Operating Frequency | 50 Hz, 60 Hz | |
Length | 78mm | |
Depth | 32.5mm | |
Height | 46.2mm | |
Capacitance | 740nF | |
Dimensions | 78 x 32.5 x 46.2mm | |
Inductance | 5.1 mH | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 0.005 mA | |
Maximum Operating Temperature | +40°C | |
Standards Met | UL 1283 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom HZ | ||
Operating Frequency 50 Hz, 60 Hz | ||
Length 78mm | ||
Depth 32.5mm | ||
Height 46.2mm | ||
Capacitance 740nF | ||
Dimensions 78 x 32.5 x 46.2mm | ||
Inductance 5.1 mH | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 0.005 mA | ||
Maximum Operating Temperature +40°C | ||
Standards Met UL 1283 | ||