TE Connectivity 6A 250 V ac, Chassis Mount Power Line Filter, Single Phase
- RS Stock No.:
- 782-0987
- Mfr. Part No.:
- 6FC10
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£90.19
(exc. VAT)
£108.23
(inc. VAT)
- RS Stock No.:
- 782-0987
- Mfr. Part No.:
- 6FC10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Chassis Mount | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Corcom FC Series Single Phase Power Line Filter for Frequency Converters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications.
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Approvals
UL