TE Connectivity 250 V ac Power Line Filter, Single Phase
- RS Stock No.:
- 782-0943
- Mfr. Part No.:
- 3VR1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 782-0943
- Mfr. Part No.:
- 3VR1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Voltage Rating | 250 V ac | |
| Number of Phases | 1 | |
| Length | 97.8mm | |
| Depth | 29.5mm | |
| Dimensions | 97.8 x 52.6 x 29.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Voltage Rating 250 V ac | ||
Number of Phases 1 | ||
Length 97.8mm | ||
Depth 29.5mm | ||
Dimensions 97.8 x 52.6 x 29.5mm | ||
Non Compliant
Corcom R Series Two-stage General Purpose RFI Power Line Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER models offer low leakage current without deterioration of insertion loss
Universal filter for applications with low impedance loads including: Motors, semiconductor actuators, home appliances, gaming machines, exercise equipment, security systems, industrial equipment & controls.
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER models offer low leakage current without deterioration of insertion loss
Universal filter for applications with low impedance loads including: Motors, semiconductor actuators, home appliances, gaming machines, exercise equipment, security systems, industrial equipment & controls.
Approvals
UL, CSA and VDE
