Epcos, B84771 12A 250 V ac/dc 50 → 60Hz, Panel Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 780-4994
- Mfr. Part No.:
- B84771C0012A000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 780-4994
- Mfr. Part No.:
- B84771C0012A000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | B84771 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 50mm | |
| Depth | 43.5mm | |
| Capacitance | 0.1 x 1µF | |
| Height | 22.5mm | |
| Dimensions | 50 x 43.5 x 22.5mm | |
| Inductance | 0.14 x 2 mH | |
| Leakage Current | 0.173 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84771 | ||
Operating Frequency 50 → 60Hz | ||
Length 50mm | ||
Depth 43.5mm | ||
Capacitance 0.1 x 1µF | ||
Height 22.5mm | ||
Dimensions 50 x 43.5 x 22.5mm | ||
Inductance 0.14 x 2 mH | ||
Leakage Current 0.173 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
IEC Inlet Filter without Bleed Resistor
2 Line filter with IEC connetor in metal case
No bleed resistor fitted
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
No bleed resistor fitted
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84771 Series
