Panasonic, EXC24CH 130mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
- RS Stock No.:
- 763-0667
- Mfr. Part No.:
- EXC24CH900U
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-0667
- Mfr. Part No.:
- EXC24CH900U
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Maximum Current Rating | 130mA | |
Maximum Voltage Rating | 5 V dc | |
Mounting Type | Surface Mount | |
Termination Style | PC Pin | |
Series | EXC24CH | |
Operating Frequency | 100MHz | |
Length | 1.25mm | |
Depth | 1mm | |
Height | 0.5mm | |
Dimensions | 1.25 x 1 x 0.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Resistance | 2.5Ω | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Maximum Current Rating 130mA | ||
Maximum Voltage Rating 5 V dc | ||
Mounting Type Surface Mount | ||
Termination Style PC Pin | ||
Series EXC24CH | ||
Operating Frequency 100MHz | ||
Length 1.25mm | ||
Depth 1mm | ||
Height 0.5mm | ||
Dimensions 1.25 x 1 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 2.5Ω | ||