- RS Stock No.:
- 663-8847
- Mfr. Part No.:
- SUP-EV5-ER-6
- Brand:
- Okaya Electric Industries
31 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£29.13
(exc. VAT)
£34.96
(inc. VAT)
Units | Per unit |
1 - 9 | £29.13 |
10 - 19 | £26.28 |
20 - 24 | £23.62 |
25 - 49 | £21.29 |
50 + | £20.22 |
- RS Stock No.:
- 663-8847
- Mfr. Part No.:
- SUP-EV5-ER-6
- Brand:
- Okaya Electric Industries
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 5A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Tab |
Series | SUP-EV |
Length | 100mm |
Depth | 60mm |
Height | 34.5mm |
Dimensions | 100 x 60 x 34.5mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 1 mA |
Maximum Operating Temperature | +50°C |
Resistance | 100MΩ |
Standards Met | UL 1283 |