Cosel, SNA 3A ±50 V dc, DIN Rail RFI Filter
- RS Stock No.:
- 603-1195
- Mfr. Part No.:
- SNA-03-223
- Brand:
- Cosel
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 603-1195
- Mfr. Part No.:
- SNA-03-223
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | ±50 V dc | |
| Mounting Type | DIN Rail | |
| Series | SNA | |
| Number of Stages | Single Stage | |
| Capacitance | 22nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +71°C | |
| Resistance | 50MΩ | |
| Standards Met | EN60950-1 | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating ±50 V dc | ||
Mounting Type DIN Rail | ||
Series SNA | ||
Number of Stages Single Stage | ||
Capacitance 22nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +71°C | ||
Resistance 50MΩ | ||
Standards Met EN60950-1 | ||
- COO (Country of Origin):
- JP
Filter, SNA Series
Switching power filter
Ideal for op-amp ± power supplies
Ideal for op-amp ± power supplies

