EPCOS, B84110-A 500mA 250 V ac 60Hz, Through Hole RFI Filter, Pin, Single Phase

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-4908
Mfr. Part No.:
B84110A0000A005
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

500mA

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Series

B84110-A

Operating Frequency

60Hz

Length

56mm

Depth

30mm

Height

23mm

Capacitance

220 nF, 4700 x 2pF

Inductance

39 x 2 mH

Dimensions

56 x 30 x 23mm

Minimum Operating Temperature

-25°C

Leakage Current

0.369 mA

Maximum Operating Temperature

+100°C

Standards Met

UL 1283

B84110-A Series


Two-line filter for single-phase systems
Plastic housing
High attenuation
Applications include: medium-performance SMPSUs, data systems, gambling machines