Epcos, B85321 16A 250 V ac, 600 V dc 60Hz, Screw Mount Feedthrough Capacitor, Wire Lead
- RS Stock No.:
- 496-2946
- Mfr. Part No.:
- B85121A2503C160
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 496-2946
- Mfr. Part No.:
- B85121A2503C160
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Maximum Current Rating | 16A | |
Maximum Voltage Rating | 250 V ac, 600 V dc | |
Mounting Type | Screw Mount | |
Termination Style | Wire Lead | |
Series | B85321 | |
Operating Frequency | 60Hz | |
Length | 45mm | |
Depth | 16mm | |
Height | 16mm | |
Dimensions | 45 x 16 x 16mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac, 600 V dc | ||
Mounting Type Screw Mount | ||
Termination Style Wire Lead | ||
Series B85321 | ||
Operating Frequency 60Hz | ||
Length 45mm | ||
Depth 16mm | ||
Height 16mm | ||
Dimensions 45 x 16 x 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
B85121 Feedthrough Filters, Capacitive, Metallised Polypropylene
High attenuation and self healing properties
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Standards
Complies with EN 133200 standard