EPCOS, B84115E 6A 250 V ac/dc 50/60Hz Power Line Filter, Tab, Single Phase

Discontinued
RS Stock No.:
191-9748
Mfr. Part No.:
B84115E0000B060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Termination Style

Tab

Number of Phases

1

Series

B84115E

Operating Frequency

50/60Hz

Length

159mm

Depth

50.8mm

Capacitance

2 x 0.47 μF, 2 x 22nF

Height

44.5mm

Dimensions

159 x 50.8 x 44.5mm

Inductance

2 x 0.10 + 2 x 4.7 mH

Minimum Operating Temperature

-25°C

Leakage Current

1.73 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HU
Easy to install
Compact design
Very high insertion loss, even in the range below 100 kHz
Optimized leakage current
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications