- RS Stock No.:
- 189-1597
- Mfr. Part No.:
- B84144A0150R000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 189-1597
- Mfr. Part No.:
- B84144A0150R000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Power line EMC filters are connected to the line side of electronic devices and are components mainly for suppressing conducted EMI disturbances. Our lineup ranges from compact types with rated currents of a few amperes to large types with rated currents of thousands of amperes. Besides the types with general-purpose characteristics, the spectrum consists of wide-band, high-attenuation types as well as products that are compatible with high-voltage pulses and low-leakage current types in many different shapes and terminal shapes for various customer applications.
Optimized leakage current
Easy to install
Space-saving design
Applications
General applications for power electronics
UPS
Wind farms
For machine tools, textile and packaging machines
Easy to install
Space-saving design
Applications
General applications for power electronics
UPS
Wind farms
For machine tools, textile and packaging machines
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 150A |
Maximum Voltage Rating | 250/440 V ac |
Termination Style | Terminal Block |
Number of Phases | 4 |
Series | B84144A*R000 |
Operating Frequency | 50/60Hz |
Length | 171mm |
Depth | 348mm |
Height | 141mm |
Dimensions | 171 x 348 x 141mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 8.8 mA |
Maximum Operating Temperature | +100°C |
Resistance | 0.35mΩ |
Standards Met | UL 1283 |