TE Connectivity, Corcom EMC 3A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3560
- Mfr. Part No.:
- 3EMC3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3560
- Mfr. Part No.:
- 3EMC3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 3A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Wire Lead | |
Number of Phases | 1 | |
Series | Corcom EMC | |
Operating Frequency | 50/60Hz | |
Length | 70.6mm | |
Depth | 29.5mm | |
Height | 46mm | |
Dimensions | 70.6 x 29.5 x 46mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series Corcom EMC | ||
Operating Frequency 50/60Hz | ||
Length 70.6mm | ||
Depth 29.5mm | ||
Height 46mm | ||
Dimensions 70.6 x 29.5 x 46mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Compact and Cost-effective Dual Stage RFI Power Line Filters. Compact dual stage filter series.
Compact and Cost-effective Dual Stage RFI Power Line Filters
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies