TE Connectivity, Corcom FB 2A 277 V ac 50/60Hz, Wire Mount Power Line Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3497
- Mfr. Part No.:
- 2FB3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3497
- Mfr. Part No.:
- 2FB3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 2A | |
Maximum Voltage Rating | 277 V ac | |
Mounting Type | Wire Mount | |
Termination Style | Wire Lead | |
Number of Phases | 1 | |
Series | Corcom FB | |
Operating Frequency | 50/60Hz | |
Length | 76.2mm | |
Depth | 22.23mm | |
Height | 36.07mm | |
Dimensions | 76.2 x 22.23 x 36.07mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 277 V ac | ||
Mounting Type Wire Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series Corcom FB | ||
Operating Frequency 50/60Hz | ||
Length 76.2mm | ||
Depth 22.23mm | ||
Height 36.07mm | ||
Dimensions 76.2 x 22.23 x 36.07mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN
FB series power line filters are specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC.