- RS Stock No.:
- 167-8398
- Mfr. Part No.:
- B84144A0008R120
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8398
- Mfr. Part No.:
- B84144A0008R120
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B84144A*R120 Series
Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications
Standards
EN 133200, UL 1283, CSA C22.2 No.8
Approvals
UL and cUL pending
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 8A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Flange Mount |
Termination Style | Screw |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | B84144A*R120 |
Operating Frequency | 50 → 60Hz |
Length | 80mm |
Depth | 238mm |
Height | 60mm |
Dimensions | 80 x 238 x 60mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 9.4 mA |
Maximum Operating Temperature | +100°C |
Resistance | 13.6mΩ |