EPCOS, B84773 2A 250 V ac/dc 50 → 60Hz, Panel Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 167-0235
- Mfr. Part No.:
- B84773M0002A000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-0235
- Mfr. Part No.:
- B84773M0002A000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Maximum Current Rating | 2A | |
Maximum Voltage Rating | 250 V ac/dc | |
Mounting Type | Panel Mount | |
Termination Style | Tab | |
Number of Phases | 1 | |
Series | B84773 | |
Operating Frequency | 50 → 60Hz | |
Length | 46mm | |
Depth | 44.5mm | |
Capacitance | 0.1 x 1µF | |
Height | 35mm | |
Dimensions | 46 x 44.5 x 35mm | |
Inductance | 2.7 x 2 mH | |
Leakage Current | 0 mA | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Resistance | 1MΩ | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series B84773 | ||
Operating Frequency 50 → 60Hz | ||
Length 46mm | ||
Depth 44.5mm | ||
Capacitance 0.1 x 1µF | ||
Height 35mm | ||
Dimensions 46 x 44.5 x 35mm | ||
Inductance 2.7 x 2 mH | ||
Leakage Current 0 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
- COO (Country of Origin):
- CN
IEC Medical Inlet Filter with Dual Fuse
2 Line filter with IEC connetor and fuseholderin metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84773 Series