EPCOS, B84111F 6A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase
- RS Stock No.:
- 124-5285
- Mfr. Part No.:
- B84111F0000M060
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 124-5285
- Mfr. Part No.:
- B84111F0000M060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Lug, Tab Connector | |
| Number of Phases | 1 | |
| Series | B84111F | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 35mm | |
| Depth | 43.5mm | |
| Capacitance | 0.1 x 2µF | |
| Height | 26mm | |
| Inductance | 1.8 x 2 mH | |
| Dimensions | 35 x 43.5 x 26mm | |
| Leakage Current | 0 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Lug, Tab Connector | ||
Number of Phases 1 | ||
Series B84111F | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 35mm | ||
Depth 43.5mm | ||
Capacitance 0.1 x 2µF | ||
Height 26mm | ||
Inductance 1.8 x 2 mH | ||
Dimensions 35 x 43.5 x 26mm | ||
Leakage Current 0 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- HU
B84111F series
Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
