XP Power, DSF 28A 250 V, Through Hole EMC Filter
- RS Stock No.:
- 516-927
- Mfr. Part No.:
- DSF200LV
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 516-927
- Mfr. Part No.:
- DSF200LV
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Maximum Current Rating | 28A | |
Maximum Voltage Rating | 250 V | |
Mounting Type | Through Hole | |
Series | DSF | |
Select all | ||
---|---|---|
Brand XP Power | ||
Maximum Current Rating 28A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Through Hole | ||
Series DSF | ||
Related links
- XP Power Through Hole EMC Filter
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter, Tab 3 Phase
- EPCOS Through Hole EMC Filter, Terminal Block 3 Phase
- EPCOS Through Hole EMC Filter Single Phase