XP Power, MTF50 39.4A 47.5 V dc, Through Hole EMC Filter
- RS Stock No.:
- 516-853
- Mfr. Part No.:
- MTF50
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 516-853
- Mfr. Part No.:
- MTF50
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Maximum Current Rating | 39.4A | |
Maximum Voltage Rating | 47.5 V dc | |
Mounting Type | Through Hole | |
Series | MTF50 | |
Select all | ||
---|---|---|
Brand XP Power | ||
Maximum Current Rating 39.4A | ||
Maximum Voltage Rating 47.5 V dc | ||
Mounting Type Through Hole | ||
Series MTF50 | ||
Related links
- XP Power Through Hole EMC Filter
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter, Tab 3 Phase
- EPCOS Through Hole EMC Filter, Busbar 3 Phase