TE Connectivity, Corcom APS 250A 520 V ac, Chassis Mount Power Line Filter, Busbar 3 Phase
- RS Stock No.:
- 472-546
- Mfr. Part No.:
- 4-1609114-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£827.40
(exc. VAT)
£992.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £827.40 |
*price indicative
- RS Stock No.:
- 472-546
- Mfr. Part No.:
- 4-1609114-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 250A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Busbar | |
| Number of Phases | 3 | |
| Series | Corcom APS | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 250A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Busbar | ||
Number of Phases 3 | ||
Series Corcom APS | ||
- COO (Country of Origin):
- CN
The TE Connectivity 250 A 3-Phase Filter is designed for high-performance applications, providing effective EMI suppression while handling significant power loads. This robust filter features a busbar input/output configuration, enabling seamless integration into existing systems. Operating at a voltage of 520 VAC, it is well-suited for challenging environments where reliable performance is paramount. The chassis mount design facilitates easy installation, making it an excellent choice for diverse industrial applications. Enhanced by its DELTA wiring configuration, this filter ensures optimal grounding and stability, setting it apart as a crucial component for EMI & EMC solutions.
Robust design ensures compatibility with high power and demanding conditions
Chassis mount configuration simplifies installation and maintenance
Optimises EMI performance for reliable operation in industrial settings
DELTA wiring promotes stability and efficient grounding
Meets stringent EMI and EMC regulations for enhanced compliance
Low halogen content aligns with environmental standards
Versatile usage due to wide operating temperature range
Chassis mount configuration simplifies installation and maintenance
Optimises EMI performance for reliable operation in industrial settings
DELTA wiring promotes stability and efficient grounding
Meets stringent EMI and EMC regulations for enhanced compliance
Low halogen content aligns with environmental standards
Versatile usage due to wide operating temperature range
Related links
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
