TE Connectivity, Corcom 180A 480 V ac, Chassis Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

£616.91

(exc. VAT)

£740.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£616.91

*price indicative

RS Stock No.:
471-318
Mfr. Part No.:
1609989-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

180A

Maximum Voltage Rating

480 V ac

Mounting Type

Chassis Mount

Number of Phases

3

Series

Corcom

COO (Country of Origin):
RO
The TE Connectivity 3 Phase Filter is engineered for optimal EMI and EMC performance, making it an indispensable component in high-power electrical systems. Designed for robust applications, it effectively mitigates electromagnetic interference while ensuring compliance with stringent regulations. Featuring a chassis mount design, this product is built to withstand the rigours of demanding environments. Its versatile wiring configuration allows for seamless integration into a variety of setups. With enhanced features tailored to support high current ratings, this filter is the ideal choice for industries requiring reliable and efficient electrical filtering solutions, ensuring longevity and effective performance in your applications.

Filtered input and output termination types enhance device reliability
Chassis mount design offers secure installation in various setups
Current rating accommodates high-demand applications effortlessly
Delta wiring configuration simplifies installation and optimises performance
Compliance with EU RoHS and ELV directives assures environmental sustainability
Extensive compatibility with additional parts enhances versatility

Related links