Distrelec Modified Sine Wave 600W Power Inverter, 15V Input, 230V Output

Discontinued
RS Stock No.:
289-2107
Mfr. Part No.:
RND 320-00003
Brand:
Distrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Distrelec

Input Voltage

15V

Output Voltage

230V

Output Power Continuous

600W

Output Power Waveform

Modified Sine Wave

COO (Country of Origin):
TW
The DC/AC inverter operates with a 12V input and can deliver up to 600W of power. It features a DE Type F (CEE 7/3) socket, which is common in European regions, ensuring compatibility with standard electrical plugs. This inverter allows users to convert DC power from sources like car batteries into AC power, enabling the operation of household appliances and electronic devices while on the go or in remote locations.

Rated power 600 W
Output power waveform trapezoid
Efficiency 90%
Input connection type battery clips

Related links