Distrelec Modified Sinewave 300W Power Inverter, 15V Input, 230V Output

Discontinued
RS Stock No.:
289-2106
Mfr. Part No.:
RND 320-00002
Brand:
Distrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Distrelec

Input Voltage

15V

Output Voltage

230V

Output Power Continuous

300W

Output Power Waveform

Modified Sinewave

COO (Country of Origin):
TW
The DC/AC inverter is designed to convert DC power to AC power within a voltage range of 10 to 15V and a maximum power output of 300W. It features a DE Type F (CEE 7/3) socket with a trapezoid shape, commonly used in European countries, for convenient plug-in compatibility. This inverter allows users to power AC devices from DC sources such as car batteries or solar panels, making it suitable for various applications, including automotive, camping, and off-grid power systems.

Rated power 300 W
Output power waveform trapezoid
Efficiency 90%
Input connection type battery clips

Related links