EPCOS Power Factor Correction Capacitor (PFC) 500nF 1

Stock information currently inaccessible
RS Stock No.:
192-3545
Mfr. Part No.:
B25161G0050M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Length

250mm

Number of Phases

1

Height

365mm

Mounting Type

Stud Mount

Series

MV APP

Minimum Operating Temperature

-25°C

Voltage

7200V ac

Dielectric Material

Polypropylene

Capacitance

500nF

Width

115mm

Weight

11kg

COO (Country of Origin):
IN
Oil impregnated all-polypropylene capacitor (APP)
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction

Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy