EPCOS Power Factor Correction Capacitor (PFC) 250nF 3
- RS Stock No.:
- 192-3540
- Mfr. Part No.:
- B25161C0025O000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 192-3540
- Mfr. Part No.:
- B25161C0025O000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Mounting Type | Stud Mount | |
| Height | 365mm | |
| Number of Phases | 3 | |
| Width | 115mm | |
| Capacitance | 250nF | |
| Dielectric Material | Polypropylene | |
| Voltage | 3600V ac | |
| Length | 343mm | |
| Minimum Operating Temperature | -25°C | |
| Series | MV APP | |
| Weight | 16kg | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Mounting Type Stud Mount | ||
Height 365mm | ||
Number of Phases 3 | ||
Width 115mm | ||
Capacitance 250nF | ||
Dielectric Material Polypropylene | ||
Voltage 3600V ac | ||
Length 343mm | ||
Minimum Operating Temperature -25°C | ||
Series MV APP | ||
Weight 16kg | ||
- COO (Country of Origin):
- IN
Oil impregnated all-polypropylene capacitor (APP)
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Suitable for indoor usage or inside enclosed panel, for outdoor application, phase barriers / shrouds should be used
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Suitable for indoor usage or inside enclosed panel, for outdoor application, phase barriers / shrouds should be used
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
