EPCOS Power Factor Correction Capacitor (PFC) 3 x 115.1μF 25kvar 30kvar 3
- RS Stock No.:
- 136-4928
- Mfr. Part No.:
- B25675A4252J080
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 136-4928
- Mfr. Part No.:
- B25675A4252J080
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Tolerance Minus | -5% | |
| Minimum Operating Temperature | -40°C | |
| Series | MKK | |
| Mounting Type | Stud Mount | |
| Height | 192mm | |
| Number of Phases | 3 | |
| Voltage | 480V ac | |
| Maximum Operating Temperature | +60°C | |
| Dielectric Material | Polypropylene | |
| Width | 116mm | |
| Capacitance | 3 x 115.1µF | |
| kvar 50Hz | 25kvar | |
| kvar 60Hz | 30kvar | |
| Weight | 2.4kg | |
| Tolerance Plus | +5% | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Tolerance Minus -5% | ||
Minimum Operating Temperature -40°C | ||
Series MKK | ||
Mounting Type Stud Mount | ||
Height 192mm | ||
Number of Phases 3 | ||
Voltage 480V ac | ||
Maximum Operating Temperature +60°C | ||
Dielectric Material Polypropylene | ||
Width 116mm | ||
Capacitance 3 x 115.1µF | ||
kvar 50Hz 25kvar | ||
kvar 60Hz 30kvar | ||
Weight 2.4kg | ||
Tolerance Plus +5% | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IN
