brennenstuhl 8 Gang Socket Bar, 5m Cable Schuko Surge Protection
- RS Stock No.:
- 287-6533
- Distrelec Article No.:
- 301-19-083
- Mfr. Part No.:
- 1951580101
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£30.08
(exc. VAT)
£36.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.08 |
*price indicative
- RS Stock No.:
- 287-6533
- Distrelec Article No.:
- 301-19-083
- Mfr. Part No.:
- 1951580101
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Socket Bar | |
| Number of Sockets | 8 | |
| Socket Type | Schuko | |
| Mains Plug Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Cord Length | 5m | |
| Switchable | Yes | |
| Colour | Light Grey, Blue, Black, White, Bordeaux | |
| Surge Protection | Yes | |
| Standards/Approvals | No | |
| Power Indicator | Yes | |
| Series | Premium-Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Socket Bar | ||
Number of Sockets 8 | ||
Socket Type Schuko | ||
Mains Plug Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Cord Length 5m | ||
Switchable Yes | ||
Colour Light Grey, Blue, Black, White, Bordeaux | ||
Surge Protection Yes | ||
Standards/Approvals No | ||
Power Indicator Yes | ||
Series Premium-Line | ||
- COO (Country of Origin):
- DE
The outlet strip is robust and high-quality extension socket designed for your convenience. With earthed sockets in a 45° arrangement and childproof features, this extension socket ensures safety and functionality in one sleek design.
Stable and compact design made of break-resistant special plastic material
Elegant and timeless high-quality design
Illuminated 2-pole ON/OFF safety switch for added safety
Practical cable winding option around the rail for easy storage
Innovative mounting concept for easy installation
Childproof sockets for additional safety measures
Related links
- brennenstuhl 8 Gang Socket Bar, 3m Cable Schuko
- brennenstuhl 230V 8 Gang Socket Bar, 2.5m Cable Schuko
- Hama 250V 6 Gang Socket Bar, 5m Cable Type F Surge Protection
- Bodo Ehmann 230V 8 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection
