brennenstuhl, 16A, 230V 8 Gang Socket Bar, 2.5m Cable Schuko

Subtotal (1 unit)*

£28.76

(exc. VAT)

£34.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.76

*price indicative

RS Stock No.:
287-6469
Distrelec Article No.:
300-64-188
Mfr. Part No.:
1153340118
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Number of Sockets

8

Product Type

Socket Bar

Socket Type

Schuko

Mains Plug Type

Type F - German Schuko

Current

16A

Corded/Cordless

Corded

Cord Length

2.5m

Colour

Black

Switchable

Yes

Voltage

230V

Standards/Approvals

No

Power Indicator

Yes

Series

Super-Solid

COO (Country of Origin):
CN
The outlet strip is a versatile electronic component that is essential for various electrical applications. With its high quality and durable design, this product ensures reliable performance in any situation, making it a must-have for professionals and hobbyists alike.

Designed to provide exceptional performance in electrical applications

High quality construction for durability and longevity

Versatile component suitable for a variety of projects

Ensures reliable and consistent operation

Easy to install and use for professionals and hobbyists

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy