RND Type J - Swiss 10 Gang Extension socket, 3m Cable, 10A, 230 V
- RS Stock No.:
- 283-3067
- Distrelec Article No.:
- 300-78-424
- Mfr. Part No.:
- RND 465-00216
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-3067
- Distrelec Article No.:
- 300-78-424
- Mfr. Part No.:
- RND 465-00216
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Sockets | 10 | |
| Socket Type | Type J - Swiss | |
| Mains Plug Type | Type 12 - SEV 6534 | |
| Cord Length | 3m | |
| Mounting Type | Vertical/Horizontal Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Sockets 10 | ||
Socket Type Type J - Swiss | ||
Mains Plug Type Type 12 - SEV 6534 | ||
Cord Length 3m | ||
Mounting Type Vertical/Horizontal Mount | ||
Voltage Rating 230 V | ||
Current Rating 10A | ||
Related links
- RND Type J - Swiss 6 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 8 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 6 Gang Extension Socket 10A, 230 V Fused
- RND Type J - Swiss 8 Gang Extension socket 16A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 4 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 8 Gang Extension socket 10A, 230 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 230 V