Bodo Ehmann, 16A, 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko Fused Surge Protection
- RS Stock No.:
- 270-3433
- Mfr. Part No.:
- 0615x00078001
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£110.75
(exc. VAT)
£132.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.75 |
*price indicative
- RS Stock No.:
- 270-3433
- Mfr. Part No.:
- 0615x00078001
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 7 | |
| Socket Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Cord Length | 1.5m | |
| Colour | Black, Grey | |
| Switchable | No | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | Yes | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 7 | ||
Socket Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Cord Length 1.5m | ||
Colour Black, Grey | ||
Switchable No | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused Yes | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann aluminium master slave PRO permanent socket strip 5+2 fold with overvoltage protection includes 1 blue master socket, 4 black slave sockets and 2 grey permanent sockets. It has automatic electronic switching M/S with precisely adjustable switching threshold. It allows connected devices to remain in operation after release of overvoltage protection.
Built in sockets 90 degree rotated, round
Optical function display for M/S function
Increased safety
End caps with mounting possibility and spare fuse
5 years warranty
Related links
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 4 Gang Extension Lead, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 2 Gang Socket Bar, 1.5m Cable Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 6 Gang Socket Bar Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 4 Gang Socket Bar, 5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 9 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
