Bodo Ehmann, 13A, 230V 3 Gang Socket Bar, 1.5m Cable Type G Fused

Subtotal (1 unit)*

£60.42

(exc. VAT)

£72.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.42

*price indicative

RS Stock No.:
270-3415
Mfr. Part No.:
0201x0603230b-1
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

3

Product Type

Socket Bar

Socket Type

Type G

Current

13A

Mains Plug Type

Type G - British BS1363

Corded/Cordless

Corded

Cord Length

1.5m

Colour

Grey

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

UKCA, RoHS, REACH

Fused

Yes

Power Indicator

Yes

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann 3 fold type G universal socket strip with switch offers an extra large space in between sockets up to 64 mm. It has robust plastic, grey body.

Built in sockets 90 degree rotated, quadrangular

Expanded contact protection

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy