Bodo Ehmann, 16A, 230V 8 Gang Socket Bar, 3m Cable USB, Type E - French

Subtotal (1 unit)*

£66.68

(exc. VAT)

£80.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.68

*price indicative

RS Stock No.:
200-6648
Mfr. Part No.:
0601X0E02203303
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

8

Product Type

Socket Bar

Socket Type

USB, Type E - French

Corded/Cordless

Corded

Current

16A

Mains Plug Type

Type EF

Cord Length

3m

Switchable

Yes

Colour

Black, Grey

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

IP 20, RoHS, CE, REACH

Fused

No

Power Indicator

Yes

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann transparent matt finish type F USB multi-charger 6 port 6, 3 A with 2 sockets enables fast charging of upto 8 devices at the same time. There is increased safety due to integrated touch protection and it has end caps with mounting possibilities.

Power cord :H05VV-F 3G 1.5mm²

Plug : CEE 7/7 plug, angular type EF

Safety class : IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy