Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 3m Cable Type E
- RS Stock No.:
- 799-966
- Mfr. Part No.:
- 0600x02062033
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£65.08
(exc. VAT)
£78.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.08 |
*price indicative
- RS Stock No.:
- 799-966
- Mfr. Part No.:
- 0600x02062033
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type E | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type E | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal aluminum socket strip is a premium six-way power solution featuring a Durable anodised matte finish. Designed for efficiency, this unit provides a 3600W power capacity and reliable Type E earthing. It is perfect for professional environments requiring a robust and sleek distribution source.
Large 64 mm spacing between outlets
Integrated shutters for expanded contact protection
Three metre power cord with angled plug
Sturdy end caps for easy mounting
Related links
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type G
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 8 Gang Socket Bar Type E - French
