Bodo Ehmann, 16A, 230V 8 Gang Socket Bar, 3m Cable Type F - German Schuko

Subtotal (1 unit)*

£60.81

(exc. VAT)

£72.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.81

*price indicative

RS Stock No.:
270-3390
Mfr. Part No.:
0200x00082303
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

8

Product Type

Socket Bar

Socket Type

Type F - German Schuko

Corded/Cordless

Corded

Current

16A

Mains Plug Type

Type EF

Cord Length

3m

Switchable

No

Colour

Grey

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

VDE certified, CE, IP 20, RoHS, REACH

Power Indicator

No

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann universal socket strip 8 fold offers an extra large space in between sockets up to 64 mm. It provides expanded contact protection by using a shutter.

Robust plastic, grey

Built in sockets 90 degree rotated, round

End caps with mounting possibility

VDE certified

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy