APC, 16A, 230V 8 Gang Socket Bar, 2.9mm Cable IEC 60320 C13
- RS Stock No.:
- 797-860
- Mfr. Part No.:
- AP8958EU3
- Brand:
- APC
Subtotal (1 unit)*
£1,195.67
(exc. VAT)
£1,434.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,195.67 |
*price indicative
- RS Stock No.:
- 797-860
- Mfr. Part No.:
- AP8958EU3
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Socket Type | IEC 60320 C13 | |
| Mains Plug Type | IEC 60309 16A | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 2.9mm | |
| Switchable | Yes | |
| Colour | Black | |
| Voltage | 230V | |
| Standards/Approvals | VDE | |
| Series | AP8000 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Socket Type IEC 60320 C13 | ||
Mains Plug Type IEC 60309 16A | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 2.9mm | ||
Switchable Yes | ||
Colour Black | ||
Voltage 230V | ||
Standards/Approvals VDE | ||
Series AP8000 | ||
- COO (Country of Origin):
- IN
The APC Rack PDU 2G Switched ZeroU is designed to deliver Advanced power distribution and monitoring for IT environments. It provides remote outlet-level control, allowing administrators to reboot equipment or restrict unauthorized use with ease.
Input voltage range 200 to 230 V
Outlet configuration with 7 IEC C13 and 1 IEC C19
Operating temperature range -5 to 60 °C
Related links
- APC 230V 8 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 20 Gang Socket Bar, 3mm Cable IEC 60320 C13
- APC 230V 18 Gang Socket Bar, 2.99mm Cable IEC 60320 C13
- APC 230V 8 Gang Socket Bar IEC 60320 C19
- APC 230V 21 Gang Socket Bar IEC 60320 C13
- Aten 240V ac 8 Gang Trailing Socket IEC 60320 C19
