APC, 16A, 230V 20 Gang Socket Bar, 2.49mm Cable IEC 60320 C13

Subtotal (1 unit)*

£957.53

(exc. VAT)

£1,149.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£957.53

*price indicative

RS Stock No.:
797-826
Mfr. Part No.:
EPDU2116S
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Socket Bar

Number of Sockets

20

Socket Type

IEC 60320 C13

Current

16A

Corded/Cordless

Corded

Mains Plug Type

IEC 60309 16A

Cord Length

2.49mm

Switchable

Yes

Colour

Black

Voltage

230V

Standards/Approvals

UKCA

Series

Easy Rack PDU

COO (Country of Origin):
CN
The APC Easy PDU Switched ZeroU 16A is a space-saving power distribution unit designed for high-density IT environments. It provides reliable 230V single phase power with remote management capabilities for individual outlet control.

Twenty IEC 60320 C13 and four IEC 60320 C19 outlets

Permissible voltage of 200 to 240 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy