Eaton, 32A 32 Gang Socket Bar, 9.8ft Cable Fused
- RS Stock No.:
- 656-119
- Mfr. Part No.:
- EMIH06
- Brand:
- Eaton
Subtotal (1 unit)*
£648.62
(exc. VAT)
£778.34
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £648.62 |
*price indicative
- RS Stock No.:
- 656-119
- Mfr. Part No.:
- EMIH06
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Socket Bar | |
| Number of Sockets | 32 | |
| Current | 32A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60309 | |
| Cord Length | 9.8ft | |
| Colour | Black | |
| Fused | Yes | |
| Series | EMIH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Socket Bar | ||
Number of Sockets 32 | ||
Current 32A | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60309 | ||
Cord Length 9.8ft | ||
Colour Black | ||
Fused Yes | ||
Series EMIH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Metered Input Rack is designed for phase metering, circuit breaker current metering, and input metering in data centers. It features a hot-swap control module with an Advanced LCD display for real-time monitoring. The rack includes a temperature/humidity sensor option, IEC outlet eGrip retention, and a P-lock system to securely retain power cords. Its daisy-chain functionality allows the connection of up to 8 PDUs, while Eaton Intelligent Power Manager provides power chain monitoring for enhanced data center management.
Phase metering, circuit breaker current metering, and input metering
Hot-swap control module with Advanced LCD
Optional temperature/humidity sensor
Built-in IEC outlet eGrip retention for all standard IEC plugs
Built-in P-lock system for secure power cord retention
