Aten Socket Bar, 3m Cable, 32A, 240V

Subtotal (1 unit)*

£770.42

(exc. VAT)

£924.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£770.42

*price indicative

RS Stock No.:
624-608
Mfr. Part No.:
PG6308G
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Socket Bar

Current

32A

Mains Plug Type

NEMA 5-20P

Cord Length

3m

Switchable

No

Colour

Black

Voltage

240V

Standards/Approvals

PSE, CE, FCC, UKCA, UL

Series

PG63

Aten IEC Power distribution unit, remote outlet switching and PDU level monitoring, 30-32A


The Aten PG series intelligent PDU lineup includes PG53 metered series, PG63 switched series, and PG83 outlet metered & switched series. Each PG series intelligent PDU features 8 outlets housed in a compact 1U. With an ARM Cortex-A8 processor, these PDUs provide advanced control options through USB, COM, environmental sensors, and dual Gigabit LAN ports. Designed for rapid deployment, PG series PDUs can power all connected equipment within just 10 seconds of being plugged in. For enhanced cost efficiency and space optimization, these intelligent PDUs can be cascaded, allowing interconnection of up to 64 units.

Supports 1Gbps Ethernet Interface

Supports RS232 and RS485 communication ports

Auto ping and reboot

Supports eco DC and multiple browsers

Remote management protocols

Related links