Bosch Rexroth Socket Bar, 2m Cable, 230V
- RS Stock No.:
- 588-671
- Mfr. Part No.:
- 3842559946
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£94.02
(exc. VAT)
£112.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.02 |
*price indicative
- RS Stock No.:
- 588-671
- Mfr. Part No.:
- 3842559946
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Socket Bar | |
| Cord Length | 2m | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Series | MPS8.0 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Socket Bar | ||
Cord Length 2m | ||
Voltage 230V | ||
Standards/Approvals No | ||
Series MPS8.0 | ||
The Bosch Rexroth Basic Distributor is a connection box designed to link up to 4 control devices and 2 manual switches. It enables the synchronization of up to 12 lifting modules for coordinated operation.
0.08 kg weight
Related links
- Rittal IEC C13 12 Gang Power Distribution Unit 16A, 230 V
- Steffen 1 Gang Power Distribution Unit 10A, 230 V
- Rittal Type F 7 Gang Power Distribution Unit 16A, 230 V ac
- B3 Cable Solutions IEC 8 Gang Power Distribution Unit 16A Fused
- RS PRO IEC C13 10 Gang Power Distribution Unit 10A, 230 V ac RCD Protected Fused Surge Protection
- RS PRO Type G 4 Gang Power Distribution Unit 230 V Fused
- Bosch Rexroth Type F 6 Gang Power Distribution Unit 230 V ac RCD Protected
- Bulgin CEE 7 4 Gang Power Distribution Unit 10A, 250 V
