RS PRO CEE 7/7 to Unterminated Power Cord, 2.5 m Grey PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.12

(exc. VAT)

£13.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 1,571 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£11.12
10 - 24£10.65
25 - 49£10.25
50 +£9.74

*price indicative

RS Stock No.:
626-6672
Distrelec Article No.:
304-19-539
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

CEE 7/7

Product Type

Power Cord

Connector Type B

Unterminated

Mains Plug Type

CEE 7/7

Cable Length

2.5m

Voltage

250V

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

Current Rating

16A

RS PRO 2.5 m Power Cable, CEE 7/7, Schuko to Unterminated, 16 A, 250 V


Transmit electricity to your equipment with this RS PRO 2.5-metre power cable. Made for home and business use, it's suitable for appliances requiring a 16 A, 250 V connection, including dishwashers and thermostats.

One end of the cord is unterminated so you have the flexibility to wire it into the device of your choosing. There's a male Schuko connector at the other end, meaning this cable functions with mains electricity in most mainland European countries, including France and Germany. It's a 2P + E connector, so it has two standard pins and an earth pin.

Like all of our RS PRO components, it's been stringently tested for consistency and durability to ensure you get a top-quality product. It has a tough PVC jacket that's designed to protect the wire from wear and tear.

Features and Benefits


• Power cable

• Length of 2.5 m

• Connector A is a right-angled male Schuko

• One unterminated end

• CEE 7/7 mains plug for use in mainland Europe

• Current rating of 16 A

• Voltage rating of 250 V

• Hardwearing PVC sheath

• Complies with EU Directives 2011/65/EU and 2015/863 for safe electrostatic discharge

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy