RS PRO CEE 7/7 to SEV 1011 Swiss Power Cable, 3 m Grey PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£17.11

(exc. VAT)

£20.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£17.11-
10 +£15.748%

*price indicative

RS Stock No.:
771-797
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

CEE 7/7

Connector Type B

SEV 1011 Swiss

Mains Plug Type

Moulded Plug

Cable Length

3m

Voltage

250V

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SEV, WEEE

Current Rating

10A

COO (Country of Origin):
AT

RS PRO 3 m Power Cable, 10 A


This RS PRO power cable is designed for reliable electrical connections in various environments. With a length of 3 metres, it provides flexibility and reach for connecting devices to power sources. The cable features a CEE 7/7 connector on one end and a SEV 1011 Swiss connector on the other, making it suitable for use in European and Swiss applications. Rated for 10 A and 250 V, this power cable ensures safe and efficient power transmission.

Features and Benefits


Cable Length: 3 metres for extended reach and flexibility.
Connector Type A: CEE 7/7 for compatibility with European sockets.
Connector Type B: SEV 1011 Swiss for use in Swiss power systems.
Current Rating: 10 A for safe power handling.
Voltage Rating: 250 V for efficient power transmission.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Moulded Plug for secure and reliable connections.

Applications


Office equipment
Home appliances
Industrial machinery
Laboratory devices

Additional Information


Complies with EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC standards.
HAR, RoHS, SEV, and WEEE approved for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy