Bailey Electric & Electronics bv 14 Plug to Adapter Power Cable, 1.8 m PVC
- RS Stock No.:
- 767-199
- Mfr. Part No.:
- 147043
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£11.70
(exc. VAT)
£14.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.70 |
*price indicative
- RS Stock No.:
- 767-199
- Mfr. Part No.:
- 147043
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Power Cable | |
| Connector Type A | Plug | |
| Connector Type B | Adapter | |
| Mains Plug Type | Type F | |
| Cable Length | 1.8m | |
| Voltage | 230V | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Class II | |
| Series | 14 | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Power Cable | ||
Connector Type A Plug | ||
Connector Type B Adapter | ||
Mains Plug Type Type F | ||
Cable Length 1.8m | ||
Voltage 230V | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Class II | ||
Series 14 | ||
Current Rating 5A | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Power Cable 5A 1.8M for LED Rope Plus 12x6.5mm is a specialized power cord designed for use with specific Bailey Robust LED ropes. It features a built-in AC to DC adapter and is intended for connecting remaining rope sections that have been cut.
Nominal voltage of 230 V
Nominal current of 5 A
Related links
- Bailey Electric & Electronics bv 14 Europlug to Free Cable End Power Cord, 2 m Black PVC
- Bailey Electric & Electronics bv 14 900 lm 5 W Lamp, G13 Cap (438 mm)
- Bailey Electric & Electronics bv 14 580 lm 8 W LED Tube Light (32 mm)
- StarTech.com PX Power Cable, 1.8 m Black PVC
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.8 m Black PVC
- Bailey Electric & Electronics bv LED Reflector 35 mm 35mm 12V 1.8 W
