Bailey Electric & Electronics bv 14 900 lm 5 W Lamp, G13 Cap (438 mm)

Subtotal (1 unit)*

£10.26

(exc. VAT)

£12.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.26

*price indicative

RS Stock No.:
767-200
Mfr. Part No.:
147064
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Lamp

Length Metric

438mm

Power

5W

Lamp Base/Socket

G13

Luminous Flux

900lm

Colour Reference Code

840

Lamp Designation

T8

Lifespan

3000h

Colour Rendering Index CRI

89%

Colour

White

Colour Temperature

4000K

Voltage

240V

Series

14

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Eco Plus is a high-efficiency LED tube designed to replace standard 15W T8 fluorescent lamps. This glass lamp features a G13 fitting and provides a NEUTRAL white light output of 900 lumens.

Average nominal lifetime of 30000 h

Luminous flux of 900 to 900 lm

Color temperature of 4000 to 4000 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy