Bailey Electric & Electronics bv 14 Europlug to Free Cable End Power Cord, 2 m Black PVC

Subtotal (1 unit)*

£3.14

(exc. VAT)

£3.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.14

*price indicative

RS Stock No.:
767-184
Mfr. Part No.:
141088
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Connector Type A

Europlug

Product Type

Power Cord

Connector Type B

Free Cable End

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EN 50525-2-11:2011

Series

14

Current Rating

2.5A

COO (Country of Origin):
AL
The Bailey Electric & Electronics bv Plug is a flat connection cable designed for power applications within the European market. It features a standard black PVC outer sheath and measures 2 meters in length for flexible reach.

Nominal voltage of 220 to 250 V

Temperature resistance from 0 to 70 °C

Frequency range of 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy