RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS Stock No.:
- 707-876
- Brand:
- RS PRO
Subtotal (1 unit)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 911 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.89 |
*price indicative
- RS Stock No.:
- 707-876
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Male | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Unterminated | |
| Cable Length | 1m | |
| Voltage | 12 V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Male | ||
Product Type Power Cable Assembly | ||
Connector Type B Unterminated | ||
Cable Length 1m | ||
Voltage 12 V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro 5.5mm x 2.5 mm DC power supply male cable is used for worn or damaged power cords, such as 12V DC power supply equipment, LED light strips, security surveillance camera systems or low voltage application systems.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.5 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS PRO Male to Unterminated Power Cable Assembly, 2 m
- RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 1 m Black PVC
- HARTING 33400 Connector to Power Cable Assembly, 1 m Black Polyurethane
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC


