Waldmann 226030019 Power Cable, Black, 3 m
- RS Stock No.:
- 278-633
- Mfr. Part No.:
- 226030019-00567977
- Brand:
- Waldmann
Subtotal (1 unit)*
£32.02
(exc. VAT)
£38.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.02 |
*price indicative
- RS Stock No.:
- 278-633
- Mfr. Part No.:
- 226030019-00567977
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Series | 226030019 | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Series 226030019 | ||
- COO (Country of Origin):
- DE
The Waldmann connection cable for TAMETO is a 3 m cable designed for connecting through-wired lights. It features a CEE7/7 (Schuko plug) on one end and a Wieland GST18i3 connector on the other.
Net Weight 0.3 kg
Related links
- Waldmann 330691020 Power Cable 3 m
- RS PRO SP-DSR 3 Core Power Cable 3 m Polyvinyl Chloride
- Eaton Plug to Socket Power Cable, 3 m Black PVC
- The Best Solution TBS SP-DSR 3 Core Power Cable 3 m Polyvinyl Chloride
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 3 m CPAL010-3M-RS
- RND RND 205 Cable 3 m Polyvinyl Chloride
- SICK USB Cable Black, 3 m
- RS PRO Female XLR to Male XLR XLR Cable 3 m
