Waldmann 330691020 Power Cable, Black, 3 m
- RS Stock No.:
- 278-624
- Mfr. Part No.:
- 330691020-00630438
- Brand:
- Waldmann
Subtotal (1 unit)*
£16.54
(exc. VAT)
£19.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.54 |
*price indicative
- RS Stock No.:
- 278-624
- Mfr. Part No.:
- 330691020-00630438
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Series | 330691020 | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Series 330691020 | ||
- COO (Country of Origin):
- DE
The Waldmann connection cable for TAMETO is designed for connecting through-wired lights (only required for lights with dimensions equal to xx99 mm), featuring a 3 m cable with Wieland GST18i3 to Wieland GST18i3 connectors.
Net Weight 0.1 kg
Related links
- Waldmann 226030019 Power Cable 3 m
- RS PRO SP-DSR 3 Core Power Cable 3 m Polyvinyl Chloride
- The Best Solution TBS SP-DSR 3 Core Power Cable 3 m Polyvinyl Chloride
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 3 m CPAL010-3M-RS
- The Best Solution TBS SP-DSR 3 Core Power Cable 1.6 m Polyurethane
- RND RND 205 Cable 3 m Polyvinyl Chloride
- RS PRO Male RCA to Female RCA RCA Cable 3 m
- StarTech.com N6SPAT3MBK Cat6 Ethernet Cable 3 m Patch Cable PVC
