Loctite LOCTITE CAT 9 3KG Potting Compound, 3 kg
- RS Stock No.:
- 261-9509
- Mfr. Part No.:
- LOCTITE CAT 9 3KG
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-9509
- Mfr. Part No.:
- LOCTITE CAT 9 3KG
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 3 kg | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 3 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Loctite CAT 9 hardener is designed for use with potting and encapsulating resins. It can be used with a variety of resins.
Chemical resistant
Room temperature cure capability
Low viscosity
Low cost
Good physical strength
Related links
- Loctite LOCTITE CAT 9 30 g
- Loctite LOCTITE CAT 9 450 g
- Loctite LOCTITE CAT 9 60 g
- Loctite LOCTITE CAT 24 LV, 500cc bottle Potting Compound White Epoxy Potting Compound
- Loctite LOCTITE CAT 15 LV, quartkit Potting Compound
- Loctite LOCTITE CAT 15 LV 1 gal
- Loctite LOCTITE STYCAST U 2500 A, 1kg Black Potting Compound Polyurethane 1 kg
- Loctite LOCTITE STYCAST 2651-40 W1, 1kg Gold Potting Compound Epoxy 1 kg
